AC/DC Power Supply Dual-OUT 12V/-12V 0.25A/0.25A 6W 5-Pin
Eta-Usa OBR22WA-U1 technical specifications.
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.25|0.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 6W |
| Efficiency | 79% |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa OBR22WA-U1 to view detailed technical specifications.
No datasheet is available for this part.