Eta-Usa OBS22WA-U technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 81% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1.6mV |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eta-Usa OBS22WA-U to view detailed technical specifications.
No datasheet is available for this part.