Eta-Usa WRA24FWX-U technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 2.6|0.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 65% |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa WRA24FWX-U to view detailed technical specifications.
No datasheet is available for this part.