Eta-Usa WRBJ23FWX-U technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|15V |
| Maximum Output Current | 2.5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 75mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV|150mV |
| Maximum Input Current | 1.3A |
| Ripple & Noise | 200mV(Max)|200mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa WRBJ23FWX-U to view detailed technical specifications.
No datasheet is available for this part.