AC/DC Power Supply Dual-OUT 15V/15V 0.5A/0.5A 15W 8-Pin
Eta-Usa WRM23FWX-U technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|15V |
| Maximum Output Current | 0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 71(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 75mV|75mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV|150mV |
| Maximum Input Current | 0.45A |
| Ripple & Noise | 200mV|200mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa WRM23FWX-U to view detailed technical specifications.
No datasheet is available for this part.