E-T-A ESS31-TC-001-DC24V-4A technical specifications.
| Mounting Type | DIN Rail |
| Breaker Type | Solid State |
| Current Rating (Amps) | 4A |
| Voltage Rating - DC | 30V |
| Number of Poles | 1 |
| Rohs Status | ROHS3 Compliant |
| ECCN | EAR99 |
Download the complete datasheet for E-T-A ESS31-TC-001-DC24V-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.