Etal 320SMD technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 13 |
| Height | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Etal 320SMD to view detailed technical specifications.
No datasheet is available for this part.