Etal P3181TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 13 |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Etal P3181TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.