This shielded wirewound inductor has a 33 microhenry inductance value with a 20% tolerance. It can handle a maximum DC current of 0.96 amperes and has a maximum DC resistance of 0.00017 ohms. The inductor measures 7.5 millimeters in length, 4.4 millimeters in height, and 7.5 millimeters in depth.
Etal P7603-0704-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Maximum DC Current | 0.96A |
| Max DC Resistance | 0.00017Ohm |
| Product Length | 7.5mm |
| Height | 4.4mm |
| Product Depth | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Etal P7603-0704-330M to view detailed technical specifications.
No datasheet is available for this part.