Etal P7603-0704-680M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Maximum DC Current | 0.69A |
| Max DC Resistance | 0.00038Ohm |
| Product Length | 7.5mm |
| Height | 4.4mm |
| Product Depth | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Etal P7603-0704-680M to view detailed technical specifications.
No datasheet is available for this part.