This shielded wirewound inductor has an inductance of 820uH with a tolerance of 10%. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 1.64 ohms. The inductor measures 12.8mm in length, 8mm in height, and 12.8mm in depth. It is designed for surface mount applications.
Etal P7603-1207-821K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 10% |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.64Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Etal P7603-1207-821K to view detailed technical specifications.
No datasheet is available for this part.