Eterna B1099BK technical specifications.
| Depth | 72mm |
| Length | 100mm |
| Mount | Base |
| Reach SVHC Compliant | No |
| Width | 231mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna B1099BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.