SPOT LIGHT, TWIN, WHT; Supply Voltage: 230V ac; Lamp Fitting Type: ES R80; Power Rating: 100W; Light Source Type: 2 x...
STRIPLIGHT, 2.15W, 27 LED
ETERNA D151 LIGHT FITTING, CEILING, SLIM, 16W
Fluorescent Fitting, T5, 28W
ETERNA D041 DOWNLIGHT, L/V, POLISHED CHROME
FLUORESCENT FITTING, T5 LINK, 570MM; Supply Voltage: 230V ac; Lamp Fitting Type: 525mm T5 Fluorescent 13W; Power...
PYGMY LIGHT, WITH AUTOSWITCH - More Details
ETERNA D034 Low Voltage Transformer, 1 x 240V, 11.6V, 105 VA, 8.8 A
PHOTOCELL, NEMA SOCKET KIT; External Depth: 130mm; Material: Thremoplastic Moulding; Width, External: 85mm; IP...
Fluorescent Fitting, T4, 20W, Low Engy
SPOT LIGHT, SINGLE, WHT; Supply Voltage: 230V ac; Lamp Fitting Type: ES R80; Power Rating: 100W; Light Source Type: 1...
LEDS9WH
LEAD, WITH CONNECTOR, 6WAY - More Details
FLUORESCENT FITTING, 58W - More Details
SPOT LIGHT, TWIN, GZ10, WHT
LIGHT, BATTERY POWERED, PULL CORD
Emergency Light, Maintained, 8W
FLUORESCENT FITTING, IP65, 2X1500MM
EMERGENCY BULKHEAD, RECESSED, CHROMED; Length: 410mm; Width: 125mm; Depth: 90mm; Lamp Base Type: T5 fluorescent 8W;...
TRACKLIGHT, LIVE END; SVHC: No SVHC (18-Jun-2010); Colour: White; IP/NEMA Rating: IP20