Eterna BH100D technical specifications.
| Color | Black |
| Depth | 102mm |
| Height | 240mm |
| Length | 240mm |
| Material | Polycarbonate |
| Mount | Bulkhead |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 133mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna BH100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
