Eterna BHMB100 technical specifications.
| Package/Case | Metal |
| Depth | 102mm |
| Length | 235mm |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| Width | 117mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna BHMB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
