Eterna BST284SW technical specifications.
| Color | White |
| Depth | 38mm |
| Height | 38mm |
| Lead Length | 2m |
| Length | 360mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna BST284SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
