Eterna CFL57W technical specifications.
| Color | White |
| Input Power | 57W |
| Length | 188mm |
| Luminous Flux | 4275lm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Eterna CFL57W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
