Eterna CS2WH technical specifications.
| Color | White |
| Depth | 120mm |
| Height | 120mm |
| Length | 370mm |
| Material | Steel, Aluminium |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna CS2WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
