Eterna D039 technical specifications.
| Color | Silver |
| Depth | 40mm |
| Height | 129mm |
| Lead Length | 2.4m |
| Length | 129mm |
| Material | Steel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna D039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.