Eterna D042 technical specifications.
| Depth | 27mm |
| Input Power | 20W |
| Lead Length | 2.4m |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna D042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
