Eterna D108 technical specifications.
| Color | White |
| Depth | 85mm |
| Height | 85mm |
| Length | 1.225m |
| Material | Steel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna D108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
