Eterna D113 technical specifications.
| Color | White |
| Height | 95mm |
| Length | 1.23m |
| Luminous Flux | 3348lm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna D113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.