Eterna D114 technical specifications.
| Length | 1.53m |
| Luminous Flux | 5220lm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna D114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.