Eterna D116 technical specifications.
| Type | 2x2ft |
| Wattage | 18W |
| Lamp Type | T8 Fluorescent |
| Length mm | 600 |
| IP Rating | 20 |
| RoHS | Compliant20 |
Download the complete datasheet for Eterna D116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.