Eterna D156 technical specifications.
| Color | Silver |
| Depth | 25mm |
| Lead Length | 2m |
| Material | Plastic, Metal |
| Operating Supply Voltage | 230V |
| Outside Diameter | 90mm |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna D156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.