Eterna E158AC technical specifications.
| Height | 90mm |
| Length | 1.57m |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Eterna E158AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.