
Eterna FL124BPIR technical specifications.
| Depth | 100mm |
| Length | 135mm |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Eterna FL124BPIR to view detailed technical specifications.
No datasheet is available for this part.
