Eterna FL157BPC technical specifications.
| Depth | 145mm |
| Length | 160mm |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Eterna FL157BPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
