Eterna LEDESLS technical specifications.
| Color | Silver |
| Depth | 370mm |
| Length | 545mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eterna LEDESLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.