Eterna LEDS27WH technical specifications.
| Color | White |
| Material | Polycarbonate |
| Power Consumption | 2.15W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eterna LEDS27WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
