Eterna P1100PW technical specifications.
| Color | White |
| Height | 40mm |
| Length | 110mm |
| Material | Polymer |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna P1100PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.