Eterna SLLVWH technical specifications.
| Color | White |
| Depth | 117mm |
| Material | Steel |
| Operating Supply Voltage | 12V |
| Outside Diameter | 83mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eterna SLLVWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
