Eterna T58LS2W technical specifications.
| Color | White |
| Depth | 55mm |
| Height | 43mm |
| Length | 345mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eterna T58LS2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.