Eterna TUS20NL technical specifications.
| Color | White |
| Lead Length | 2m |
| Length | 620mm |
| Material | Plastic |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eterna TUS20NL to view detailed technical specifications.
No datasheet is available for this part.