ETI Systems DB10BL-1/4SFTBLK technical specifications.
| Diameter | 6.35mm |
| Height | 1.02inch |
| Mount | Panel |
| Number of Turns | 10 |
| Weight | 1.5oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems DB10BL-1/4SFTBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.