
ETI Systems DC27FL-1/4 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Material | Plastic |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC27 |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems DC27FL-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
