
ETI Systems DW22-10-1K technical specifications.
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Series | DW22 |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems DW22-10-1K to view detailed technical specifications.
No datasheet is available for this part.
