ETI Systems DW22-5-10K technical specifications.
| Number of Turns | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Series | DW22 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems DW22-5-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.