
ETI Systems FML65400177 technical specifications.
| Body Height | 2.2mm |
| Body Length | 100mm |
| Length | 100mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 10000R |
| Resistance Tolerance | 30% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems FML65400177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
