
ETI Systems HL67600165 technical specifications.
| Body Height | 0.7mm |
| Body Length | 100mm |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 30% |
| Resistor Type | Hybrid |
| Series | HL676 |
| Taper | Linear |
| Tolerance | 30% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems HL67600165 to view detailed technical specifications.
No datasheet is available for this part.
