
ETI Systems J30-NM30-SB technical specifications.
| Color | Black |
| Linearity | 5% |
| Number of Axes | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Tolerance | 20% |
| Weight | 21oz |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J30-NM30-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
