
ETI Systems J30H-XYZ-B-S-1 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Linearity | 3% |
| Max Supply Voltage | 5V |
| Number of Axes | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Supply Current | 6mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J30H-XYZ-B-S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
