
ETI Systems J3L-IA10-SB technical specifications.
| Color | Black |
| Linearity | 5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Axes | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Tolerance | 20% |
| Weight | 21oz |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J3L-IA10-SB to view detailed technical specifications.
No datasheet is available for this part.