
ETI Systems J3R-IT-10K technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Linearity | 3% |
| Number of Axes | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Series | J |
| Weight | 0.7oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J3R-IT-10K to view detailed technical specifications.
No datasheet is available for this part.
