
ETI Systems LCP15S-10-5K technical specifications.
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | LCP15 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems LCP15S-10-5K to view detailed technical specifications.
No datasheet is available for this part.