ETI Systems LCPL300-5K technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | LCPL |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for ETI Systems LCPL300-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.