
ETI Systems MBA25L-1/4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 1.02inch |
| Material | Aluminium |
| Mount | Panel |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MBA25L |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MBA25L-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.