
ETI Systems MFA46L-1/4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Mount | Panel |
| Number of Turns | 20 |
| Outside Diameter | 46mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFA46L |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MFA46L-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
