ETI Systems MH22B-10-5K technical specifications.
| Diameter | 27mm |
| Linearity | 0.25% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybrid |
| RoHS Compliant | Yes |
| Series | MH22B |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MH22B-10-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.