
ETI Systems MR46B-10-5K technical specifications.
| Body Diameter | 45.98mm |
| Package/Case | Metal |
| Diameter | 22.2mm |
| Linearity | 0.3% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | MO46B |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MR46B-10-5K to view detailed technical specifications.
No datasheet is available for this part.
